Direct
Upgrade
Upgrade
Parametric Equivalent



C0603C683J3RECAUTO | |
|---|---|
DigiKey Part Number | C0603C683J3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C683J3RECAUTO |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683J3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C683J3RECTU | KEMET | 0 | 399-C0603C683J3RECTUTR-ND | 0,02183 € | Direct |
| C0603C683J5RECAUTO | KEMET | 0 | C0603C683J5RECAUTO-ND | 0,03736 € | Upgrade |
| C0603C683J5RECTU | KEMET | 10.791 | 399-C0603C683J5RECTUCT-ND | 0,17000 € | Upgrade |
| C0603X683J3RECAUTO | KEMET | 0 | C0603X683J3RECAUTO-ND | 0,03247 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02654 € | 212,32 € |
| Unit Price without VAT: | 0,02654 € |
|---|---|
| Unit Price with VAT: | 0,03158 € |



