


C0603C683J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C683J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C683J1RACTUCT-ND - Cut Tape (CT) 399-C0603C683J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683J1RACTU |
Description | CAP CER 0.068UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06754 € | 33,77 € |
| 1.000 | 0,06154 € | 61,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05256 € | 210,24 € |
| 8.000 | 0,04922 € | 393,76 € |
| 12.000 | 0,04755 € | 570,60 € |
| 20.000 | 0,04570 € | 914,00 € |
| 28.000 | 0,04462 € | 1.249,36 € |
| 40.000 | 0,04358 € | 1.743,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

