
C0603C682K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C682K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C682K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C682K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K4RACAUTO |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08390 € | 8,39 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,05917 € | 59,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05043 € | 201,72 € |
| 8.000 | 0,04718 € | 377,44 € |
| 12.000 | 0,04556 € | 546,72 € |
| 20.000 | 0,04376 € | 875,20 € |
| 28.000 | 0,04270 € | 1.195,60 € |
| 40.000 | 0,04169 € | 1.667,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

