C0603C682K3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15240 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14817 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21298 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20866 €
Datasheet

Upgrade


KEMET
In Stock: 3.968
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07526 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07978 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10520 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05325 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06771 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05325 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06771 €
Datasheet

Upgrade


KEMET
In Stock: 1.857
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 3.622
Unit Price: 0,28000 €
Datasheet
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K3GECTU

DigiKey Part Number
399-C0603C682K3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682K3GECTU
Description
CAP CER 6800PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04552 €182,08 €
Manufacturers Standard Package
Unit Price without VAT:0,04552 €
Unit Price with VAT:0,05417 €