
C0603C681J5HACTU | |
|---|---|
DigiKey Part Number | 399-9978-2-ND - Tape & Reel (TR) 399-9978-1-ND - Cut Tape (CT) 399-9978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J5HACTU |
Description | CAP CER 680PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,09984 € | 49,92 € |
| 1.000 | 0,09173 € | 91,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07956 € | 318,24 € |
| 8.000 | 0,07504 € | 600,32 € |
| 12.000 | 0,07278 € | 873,36 € |
| 20.000 | 0,07027 € | 1.405,40 € |
| 28.000 | 0,06881 € | 1.926,68 € |
| 40.000 | 0,06740 € | 2.696,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

