
C0603C681J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C681J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C681J5GALTUCT-ND - Cut Tape (CT) 399-C0603C681J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J5GALTU |
Description | CAP CER 680PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,11160 € | 55,80 € |
| 1.000 | 0,10275 € | 102,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08950 € | 358,00 € |
| 8.000 | 0,08458 € | 676,64 € |
| 12.000 | 0,08211 € | 985,32 € |
| 20.000 | 0,07938 € | 1.587,60 € |
| 28.000 | 0,07778 € | 2.177,84 € |
| 40.000 | 0,07625 € | 3.050,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

