
C0603C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C681F5GACTUCT-ND - Cut Tape (CT) 399-C0603C681F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H681F080AA | TDK | 1.164 | 445-7035-1-ND | 0,70000 € | Direct |
| CC0603FRNPO9BN681 | YAGEO | 483 | 311-3905-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52080 € | 26,04 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,40230 € | 201,15 € |
| 1.000 | 0,37927 € | 379,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34468 € | 1.378,72 € |
| 8.000 | 0,33182 € | 2.654,56 € |
| 12.000 | 0,32538 € | 3.904,56 € |
| 20.000 | 0,31823 € | 6.364,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

