C0603C680G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.935
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19130 €
Datasheet

Upgrade


KEMET
In Stock: 44.626
Unit Price: 0,81000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14799 €
Datasheet

Upgrade


KEMET
In Stock: 9.291
Unit Price: 0,50000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 695
Unit Price: 0,32000 €
Datasheet

Upgrade


TDK
In Stock: 1.370
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 13.972
Unit Price: 0,20000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.675
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.165
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.498
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.867
Unit Price: 0,34000 €
Datasheet
68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C680G3GACTU

DigiKey Part Number
399-C0603C680G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C680G3GACTU
Description
CAP CER 68PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C680G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C680F1GACTUKEMET3.935399-C0603C680F1GACTUCT-ND0,90000 €Upgrade
C0603C680F3GACTUKEMET0399-C0603C680F3GACTUTR-ND0,19130 €Upgrade
C0603C680F5GACTUKEMET44.626399-C0603C680F5GACTUCT-ND0,81000 €Upgrade
C0603C680G1GACTUKEMET0399-C0603C680G1GACTUTR-ND0,14799 €Upgrade
C0603C680G5GACTUKEMET9.291399-C0603C680G5GACTUCT-ND0,50000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13052 €522,08 €
Manufacturers Standard Package
Unit Price without VAT:0,13052 €
Unit Price with VAT:0,15532 €