Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C680F8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680F8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C680F8GACTU |
Description | CAP CER 68PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680F8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680F1GACTU | KEMET | 3.955 | 399-C0603C680F1GACTUCT-ND | 0,89000 € | Upgrade |
| C0603C680F3GACTU | KEMET | 0 | 399-C0603C680F3GACTUTR-ND | 0,18978 € | Upgrade |
| C0603C680F5GACTU | KEMET | 45.151 | 399-C0603C680F5GACTUCT-ND | 0,81000 € | Upgrade |
| C1608C0G1H680F080AA | TDK | 1.370 | 445-7029-1-ND | 0,25000 € | Upgrade |
| CL10C680FB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2322-2-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18978 € | 759,12 € |
| Unit Price without VAT: | 0,18978 € |
|---|---|
| Unit Price with VAT: | 0,22584 € |





