
C0603C680F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C680F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C680F1GACTUCT-ND - Cut Tape (CT) 399-C0603C680F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680F1GACTU |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN680 | YAGEO | 23.954 | 311-3883-1-ND | 0,14000 € | Direct |
| KGM15ACG2A680FT | KYOCERA AVX | 2.498 | 478-KGM15ACG2A680FTCT-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,40520 € | 40,52 € |
| 500 | 0,33952 € | 169,76 € |
| 1.000 | 0,31921 € | 319,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28872 € | 1.154,88 € |
| 8.000 | 0,27739 € | 2.219,12 € |
| 12.000 | 0,27171 € | 3.260,52 € |
| 20.000 | 0,26541 € | 5.308,20 € |
| 28.000 | 0,26173 € | 7.328,44 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

