
C0603C629C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C629C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C629C5GACTUCT-ND - Cut Tape (CT) 399-C0603C629C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C629C5GACTU |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C629C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13322 € | 66,61 € |
| 1.000 | 0,12307 € | 123,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10786 € | 431,44 € |
| 8.000 | 0,10221 € | 817,68 € |
| 12.000 | 0,09938 € | 1.192,56 € |
| 20.000 | 0,09624 € | 1.924,80 € |
| 28.000 | 0,09441 € | 2.643,48 € |
| 40.000 | 0,09264 € | 3.705,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

