Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C629C3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C629C3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C629C3GACTU |
Description | CAP CER 6.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C629C3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C629C1GACTU | KEMET | 0 | 399-C0603C629C1GACTUTR-ND | 0,11490 € | Upgrade |
| C0603C629C5GACTU | KEMET | 88.162 | 399-C0603C629C5GACTUCT-ND | 0,41000 € | Upgrade |
| 06031A6R2CAT2A | KYOCERA AVX | 0 | 06031A6R2CAT2A-ND | 0,03248 € | Upgrade |
| 06035A6R2CAT2A | KYOCERA AVX | 0 | 06035A6R2CAT2A-ND | 0,03248 € | Upgrade |
| CL10C6R2CB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2330-2-ND | 0,01722 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08031 € | 321,24 € |
| Unit Price without VAT: | 0,08031 € |
|---|---|
| Unit Price with VAT: | 0,09557 € |




