C0603C622J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,44577 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34672 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29479 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29434 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11453 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11453 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09813 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09801 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08474 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08474 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07292 €
Datasheet
6200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C622J8JACAUTO

DigiKey Part Number
C0603C622J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C622J8JACAUTO
Description
CAP CER 6200PF 10V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C622J8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C622F3JACAUTOKEMET0C0603C622F3JACAUTO-ND0,44577 €Upgrade
C0603C622F4JACAUTOKEMET0C0603C622F4JACAUTO-ND0,34672 €Upgrade
C0603C622F5JACAUTOKEMET0C0603C622F5JACAUTO-ND0,29479 €Upgrade
C0603C622F8JACAUTOKEMET0C0603C622F8JACAUTO-ND0,29434 €Upgrade
C0603C622G3JACAUTOKEMET0C0603C622G3JACAUTO-ND0,11453 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07279 €291,16 €
Manufacturers Standard Package
Unit Price without VAT:0,07279 €
Unit Price with VAT:0,08662 €