Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C621K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C621K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C621K5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C621K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C621F5GACTU | KEMET | 5.248 | 399-C0603C621F5GACTUCT-ND | 1,16000 € | Upgrade |
| C0603C621G1GACTU | KEMET | 0 | 399-C0603C621G1GACTUTR-ND | 0,23293 € | Upgrade |
| C0603C621J5GACTU | KEMET | 6.567 | 399-C0603C621J5GACTUCT-ND | 0,29000 € | Upgrade |
| 06035A621FAT2A | KYOCERA AVX | 0 | 06035A621FAT2A-ND | 0,13138 € | Upgrade |
| 06035A621GAT2A | KYOCERA AVX | 0 | 06035A621GAT2A-ND | 0,07771 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06473 € | 258,92 € |
| Unit Price without VAT: | 0,06473 € |
|---|---|
| Unit Price with VAT: | 0,07703 € |




