
C0603C620G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C620G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C620G5GACTUCT-ND - Cut Tape (CT) 399-C0603C620G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C620G5GACTU |
Description | CAP CER 62PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C620G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23730 € | 23,73 € |
| 500 | 0,19386 € | 96,93 € |
| 1.000 | 0,18045 € | 180,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16032 € | 641,28 € |
| 8.000 | 0,15284 € | 1.222,72 € |
| 12.000 | 0,14909 € | 1.789,08 € |
| 20.000 | 0,14493 € | 2.898,60 € |
| 28.000 | 0,14251 € | 3.990,28 € |
| 40.000 | 0,14017 € | 5.606,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

