
C0603C569J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C569J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569J5GACTUCT-ND - Cut Tape (CT) 399-C0603C569J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569J5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18600 € | 1,86 € |
50 | 0,13720 € | 6,86 € |
100 | 0,12220 € | 12,22 € |
500 | 0,09678 € | 48,39 € |
1.000 | 0,08892 € | 88,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07280 € | 291,20 € |
8.000 | 0,06060 € | 484,80 € |
12.000 | 0,05989 € | 718,68 € |
20.000 | 0,05959 € | 1.191,80 € |
28.000 | 0,05897 € | 1.651,16 € |
40.000 | 0,05879 € | 2.351,60 € |
48.000 | 0,05870 € | 2.817,60 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |