
C0603C569D1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569D1HACTUTR-ND - Tape & Reel (TR) 399-C0603C569D1HACTUCT-ND - Cut Tape (CT) 399-C0603C569D1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569D1HACTU |
Description | CAP CER 5.6PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569D1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01168 € | 5,84 € |
| 1.000 | 0,01024 € | 10,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00809 € | 32,36 € |
| 8.000 | 0,00730 € | 58,40 € |
| 12.000 | 0,00690 € | 82,80 € |
| 20.000 | 0,00646 € | 129,20 € |
| 28.000 | 0,00620 € | 173,60 € |
| 40.000 | 0,00596 € | 238,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

