
C0603C569C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C569C1GACTUCT-ND - Cut Tape (CT) 399-C0603C569C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569C1GACTU |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,11152 € | 111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09743 € | 389,72 € |
| 8.000 | 0,09220 € | 737,60 € |
| 12.000 | 0,08957 € | 1.074,84 € |
| 20.000 | 0,08667 € | 1.733,40 € |
| 28.000 | 0,08497 € | 2.379,16 € |
| 40.000 | 0,08334 € | 3.333,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

