C0603C564M8PACTU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.883
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11911 €
Datasheet
0.56 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C564M8PACTU

DigiKey Part Number
399-C0603C564M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C564M8PACTU
Description
CAP CER 0.56UF 10V X5R 0603
Customer Reference
Detailed Description
0.56 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C564M8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C564K8PACTUKEMET4.883399-C0603C564K8PACTUCT-ND0,25000 €Upgrade
0603ZD564KAT2AKYOCERA AVX00603ZD564KAT2A-ND0,11911 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes