Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade



C0603C562M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C562M3RACTU |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562F3GACTU | KEMET | 1.880 | 399-C0603C562F3GACTUCT-ND | 1,22000 € | Upgrade |
| C0603C562J1RACTU | KEMET | 0 | 399-C0603C562J1RACTUTR-ND | 0,08301 € | Upgrade |
| C0603C562J3RACTU | KEMET | 0 | 399-C0603C562J3RACTUTR-ND | 0,05703 € | Upgrade |
| C0603C562J5GACTU | KEMET | 5.627 | 399-C0603C562J5GACTUCT-ND | 0,29000 € | Upgrade |
| C0603C562J5RACTU | KEMET | 123.787 | 399-C0603C562J5RACTUCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04185 € | 167,40 € |
| Unit Price without VAT: | 0,04185 € |
|---|---|
| Unit Price with VAT: | 0,04980 € |




