


C0603C561K5RACTU | |
---|---|
DigiKey Part Number | 399-C0603C561K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C561K5RACTUCT-ND - Cut Tape (CT) 399-C0603C561K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561K5RACTU |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,10200 € | 1,02 € |
50 | 0,06640 € | 3,32 € |
100 | 0,05670 € | 5,67 € |
500 | 0,04684 € | 23,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03485 € | 139,40 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |