Upgrade
Direct
Upgrade
Upgrade

C0603C561F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C561F3GACTU |
Description | CAP CER 560PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561F5GACTU | KEMET | 1.347 | 399-C0603C561F5GACTUCT-ND | 1,03000 € | Upgrade |
| KGM15ACG1E561FT | KYOCERA AVX | 1.902 | 478-KGM15ACG1E561FTCT-ND | 0,48000 € | Direct |
| KGM15ACG1H561FT | KYOCERA AVX | 22.561 | 478-KGM15ACG1H561FTCT-ND | 0,22000 € | Upgrade |
| VJ0603A561FXACW1BC | Vishay Vitramon | 4.005 | 720-VJ0603A561FXACW1BCCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33243 € | 1.329,72 € |
| Unit Price without VAT: | 0,33243 € |
|---|---|
| Unit Price with VAT: | 0,39559 € |




