560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561F1GACTU

DigiKey Part Number
399-C0603C561F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C561F1GACTUCT-ND - Cut Tape (CT)
399-C0603C561F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561F1GACTU
Description
CAP CER 560PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN561YAGEO6.56713-CC0603FRNPO0BN561CT-ND0,15000 €Direct
In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73700 €7,37 €
500,58120 €29,06 €
1000,53330 €53,33 €
5000,45238 €226,19 €
1.0000,42734 €427,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38975 €1.559,00 €
8.0000,37578 €3.006,24 €
12.0000,36877 €4.425,24 €
20.0000,36101 €7.220,20 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €