Direct
Direct
Direct

C0603C508C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C508C1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C508C1GACTU |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU031A0R5CA72A | KYOCERA AVX | 0 | AU031A0R5CA72A-ND | 0,90302 € | Direct |
| KGM15ACG2A0R5CM | KYOCERA AVX | 0 | 478-KGM15ACG2A0R5CMTR-ND | 0,03063 € | Direct |
| KGM15ACG2A0R5CT | KYOCERA AVX | 4.659 | 478-KGM15ACG2A0R5CT-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09370 € | 374,80 € |
| Unit Price without VAT: | 0,09370 € |
|---|---|
| Unit Price with VAT: | 0,11150 € |



