Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C479D1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C479D1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C479D1GALTU |
Description | CAP CER 4.7PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479D1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C479C1GALTU | KEMET | 0 | 399-C0603C479C1GALTUTR-ND | 0,12126 € | Upgrade |
| C0603C479C2GACTU | KEMET | 0 | 399-C0603C479C2GACTUTR-ND | 0,09409 € | Upgrade |
| C0603C479D1GACAUTO | KEMET | 4.916 | 399-15863-1-ND | 0,25000 € | Parametric Equivalent |
| C0603C479D1GACTU | KEMET | 1.773 | 399-C0603C479D1GACTUCT-ND | 0,22000 € | Parametric Equivalent |
| 0603J1004P70DCT | Knowles Syfer | 0 | 0603J1004P70DCT-ND | 0,15306 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07207 € | 288,28 € |
| Unit Price without VAT: | 0,07207 € |
|---|---|
| Unit Price with VAT: | 0,08576 € |





