


C0603C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-17968-2-ND - Tape & Reel (TR) 399-17968-1-ND - Cut Tape (CT) 399-17968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C474K3RACTU | KEMET | 64.373 | 399-C0603C474K3RACTUCT-ND | 0,23000 € | Upgrade |
| 06033C474KAT2A | KYOCERA AVX | 16.521 | 478-5994-1-ND | 0,15000 € | Upgrade |
| C1608X7R1E474K080AB | TDK | 12.381 | 445-7418-1-ND | 0,14000 € | Upgrade |
| C1608X7R1H474K080AC | TDK | 143.859 | 445-5952-1-ND | 0,20000 € | Upgrade |
| C1608X7R1H474M080AC | TDK | 1.710 | 445-5953-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,06039 € | 60,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05152 € | 206,08 € |
| 8.000 | 0,04822 € | 385,76 € |
| 12.000 | 0,04658 € | 558,96 € |
| 20.000 | 0,04475 € | 895,00 € |
| 28.000 | 0,04368 € | 1.223,04 € |
| 40.000 | 0,04265 € | 1.706,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

