


C0603C474J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C474J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C474J4RACTUCT-ND - Cut Tape (CT) 399-C0603C474J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474J4RACTU |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13050 € | 65,25 € |
| 1.000 | 0,12051 € | 120,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10553 € | 422,12 € |
| 8.000 | 0,09997 € | 799,76 € |
| 12.000 | 0,09718 € | 1.166,16 € |
| 20.000 | 0,09409 € | 1.881,80 € |
| 28.000 | 0,09229 € | 2.584,12 € |
| 40.000 | 0,09055 € | 3.622,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

