Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C473M4REC | |
|---|---|
DigiKey Part Number | C0603C473M4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C473M4REC |
Description | CAP CER 0603 47NF 16V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473M4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473M4RACTU | KEMET | 39.072 | 399-C0603C473M4RACTUCT-ND | 0,08000 € | Parametric Equivalent |
| C0603C473M4REC7411 | KEMET | 0 | C0603C473M4REC7411-ND | 0,01356 € | Parametric Equivalent |
| C0603C473M4RECAUTO | KEMET | 0 | C0603C473M4RECAUTO-ND | 0,02571 € | Parametric Equivalent |
| C0603C473M4RECAUTO7411 | KEMET | 0 | C0603C473M4RECAUTO7411-ND | 0,01818 € | Parametric Equivalent |
| C0603C473M4RECTU | KEMET | 0 | 399-C0603C473M4RECTUTR-ND | 0,01391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02440 € | 195,20 € |
| Unit Price without VAT: | 0,02440 € |
|---|---|
| Unit Price with VAT: | 0,02904 € |







