


C0603C473K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K3RECTUTR-ND - Tape & Reel (TR) 399-C0603C473K3RECTUCT-ND - Cut Tape (CT) 399-C0603C473K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3RECTU |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05031 € | 50,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04261 € | 170,44 € |
| 8.000 | 0,03976 € | 318,08 € |
| 12.000 | 0,03833 € | 459,96 € |
| 20.000 | 0,03674 € | 734,80 € |
| 28.000 | 0,03582 € | 1.002,96 € |
| 40.000 | 0,03493 € | 1.397,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

