0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K3RACTU

DigiKey Part Number
399-C0603C473K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C473K3RACTUCT-ND - Cut Tape (CT)
399-C0603C473K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K3RACTU
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J1RACTUKEMET2.480399-C0603C473J1RACTUCT-ND0,41000 €Upgrade
C0603C473K1RACTUKEMET269.513399-C0603C473K1RACTUCT-ND0,31000 €Upgrade
C0603C473K5NACTUKEMET2.824399-C0603C473K5NACTUCT-ND0,31000 €Upgrade
C0603C473K5RALTUKEMET7.283399-C0603C473K5RALTUCT-ND0,34000 €Upgrade
KGM15BR71E473KMKYOCERA AVX57.665478-KGM15BR71E473KMCT-ND0,08000 €Direct
In-Stock: 99.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03320 €1,66 €
1000,02860 €2,86 €
5000,02092 €10,46 €
1.0000,01858 €18,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01508 €60,32 €
8.0000,01378 €110,24 €
12.0000,01313 €157,56 €
20.0000,01242 €248,40 €
28.0000,01200 €336,00 €
40.0000,01159 €463,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €