


C0603C473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C473K1RACTUCT-ND - Cut Tape (CT) 399-C0603C473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08740 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07567 € | 302,68 € |
| 8.000 | 0,07131 € | 570,48 € |
| 12.000 | 0,06913 € | 829,56 € |
| 20.000 | 0,06671 € | 1.334,20 € |
| 28.000 | 0,06530 € | 1.828,40 € |
| 40.000 | 0,06394 € | 2.557,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

