Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C473J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473J9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C473J9RACTU |
Description | CAP CER 0.047UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J1RACTU | KEMET | 2.480 | 399-C0603C473J1RACTUCT-ND | 0,41000 € | Upgrade |
| C0603C473J3RACTU | KEMET | 50.667 | 399-C0603C473J3RACTUCT-ND | 0,10000 € | Upgrade |
| C0603C473J3RALTU | KEMET | 0 | 399-C0603C473J3RALTUTR-ND | 0,10433 € | Upgrade |
| C0603C473J4RACTU | KEMET | 19.521 | 399-C0603C473J4RACTUCT-ND | 0,14000 € | Upgrade |
| C0603C473J5RACTU | KEMET | 20.589 | 399-C0603C473J5RACTUCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07114 € | 284,56 € |
| Unit Price without VAT: | 0,07114 € |
|---|---|
| Unit Price with VAT: | 0,08466 € |




