
C0603C472J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17595-2-ND - Tape & Reel (TR) 399-17595-1-ND - Cut Tape (CT) 399-17595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02760 € | 2,76 € |
| 500 | 0,02024 € | 10,12 € |
| 1.000 | 0,01798 € | 17,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01595 € | 63,80 € |
| 8.000 | 0,01334 € | 106,72 € |
| 12.000 | 0,01271 € | 152,52 € |
| 20.000 | 0,01202 € | 240,40 € |
| 28.000 | 0,01144 € | 320,32 € |
| 40.000 | 0,01122 € | 448,80 € |
| 48.000 | 0,01092 € | 524,16 € |
| 96.000 | 0,01041 € | 999,36 € |
| 100.000 | 0,01038 € | 1.038,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

