
C0603C472J1GACTU | |
|---|---|
DigiKey Part Number | 399-9974-2-ND - Tape & Reel (TR) 399-9974-1-ND - Cut Tape (CT) 399-9974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,09324 € | 46,62 € |
| 1.000 | 0,08553 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07400 € | 296,00 € |
| 8.000 | 0,06971 € | 557,68 € |
| 12.000 | 0,06756 € | 810,72 € |
| 20.000 | 0,06518 € | 1.303,60 € |
| 28.000 | 0,06379 € | 1.786,12 € |
| 40.000 | 0,06245 € | 2.498,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

