
C0603C472G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C472G5GACTUCT-ND - Cut Tape (CT) 399-C0603C472G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472G5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,30360 € | 30,36 € |
| 500 | 0,25100 € | 125,50 € |
| 1.000 | 0,23473 € | 234,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21033 € | 841,32 € |
| 8.000 | 0,20126 € | 1.610,08 € |
| 12.000 | 0,19672 € | 2.360,64 € |
| 20.000 | 0,19168 € | 3.833,60 € |
| 28.000 | 0,18874 € | 5.284,72 € |
| 40.000 | 0,18591 € | 7.436,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

