
C0603C472F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472F8HACTUTR-ND - Tape & Reel (TR) 399-C0603C472F8HACTUCT-ND - Cut Tape (CT) 399-C0603C472F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F8HACTU |
Description | CAP CER 4700PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,07140 € | 35,70 € |
| 1.000 | 0,06511 € | 65,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05570 € | 222,80 € |
| 8.000 | 0,05221 € | 417,68 € |
| 12.000 | 0,05046 € | 605,52 € |
| 20.000 | 0,04852 € | 970,40 € |
| 28.000 | 0,04739 € | 1.326,92 € |
| 40.000 | 0,04630 € | 1.852,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

