
C0603C472F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C472F3GACTUCT-ND - Cut Tape (CT) 399-C0603C472F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F3GACTU |
Description | CAP CER 4700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54910 € | 54,91 € |
| 500 | 0,46612 € | 233,06 € |
| 1.000 | 0,44046 € | 440,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40197 € | 1.607,88 € |
| 8.000 | 0,38766 € | 3.101,28 € |
| 12.000 | 0,38048 € | 4.565,76 € |
| 20.000 | 0,37253 € | 7.450,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

