


C0603C471K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C471K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C471K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C471K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RAC3121 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02578 € | 25,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02123 € | 84,92 € |
| 8.000 | 0,01954 € | 156,32 € |
| 12.000 | 0,01869 € | 224,28 € |
| 20.000 | 0,01776 € | 355,20 € |
| 28.000 | 0,01721 € | 481,88 € |
| 40.000 | 0,01669 € | 667,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

