
C0603C471K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6893-2-ND - Tape & Reel (TR) 399-6893-1-ND - Cut Tape (CT) 399-6893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K2RACAUTO |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,08895 € | 88,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07706 € | 308,24 € |
| 8.000 | 0,07265 € | 581,20 € |
| 12.000 | 0,07044 € | 845,28 € |
| 20.000 | 0,06799 € | 1.359,80 € |
| 28.000 | 0,06655 € | 1.863,40 € |
| 40.000 | 0,06518 € | 2.607,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

