


C0603C471K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C471K1RACTUCT-ND - Cut Tape (CT) 399-C0603C471K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K1RACTU |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05798 € | 231,92 € |
| 8.000 | 0,05444 € | 435,52 € |
| 12.000 | 0,05267 € | 632,04 € |
| 20.000 | 0,05071 € | 1.014,20 € |
| 28.000 | 0,04956 € | 1.387,68 € |
| 40.000 | 0,04845 € | 1.938,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

