
C0603C471F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C471F1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C471F1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,55360 € | 27,68 € |
| 100 | 0,50790 € | 50,79 € |
| 500 | 0,43084 € | 215,42 € |
| 1.000 | 0,40699 € | 406,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37120 € | 1.484,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

