47 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470K4GACTU

DigiKey Part Number
399-C0603C470K4GACTUTR-ND - Tape & Reel (TR)
399-C0603C470K4GACTUCT-ND - Cut Tape (CT)
399-C0603C470K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470K4GACTU
Description
CAP CER 47PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470K4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C470F1GACTUKEMET2.150399-C0603C470F1GACTUCT-ND0,89000 €Upgrade
C0603C470F5GACTUKEMET7.654399-C0603C470F5GACTUCT-ND0,81000 €Upgrade
C0603C470G1GACTUKEMET1.875399-C0603C470G1GACTUCT-ND0,54000 €Upgrade
C0603C470G5GACTUKEMET30.759399-C0603C470G5GACTUCT-ND0,49000 €Upgrade
C0603C470J1GACTUKEMET287.449399-C0603C470J1GACTUCT-ND0,08000 €Upgrade
In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08220 €4,11 €
1000,07230 €7,23 €
5000,05562 €27,81 €
1.0000,05047 €50,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04276 €171,04 €
8.0000,03990 €319,20 €
12.0000,03846 €461,52 €
20.0000,03687 €737,40 €
28.0000,03595 €1.006,60 €
40.0000,03505 €1.402,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €