Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C470K2GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C470K2GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470K2GALTU |
Description | CAP CER 47PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K2GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470J2GACTU | KEMET | 33.163 | 399-C0603C470J2GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C470K2GACTU | KEMET | 0 | 399-C0603C470K2GACTUTR-ND | 0,05458 € | Parametric Equivalent |
| 0603J2000470KCT | Knowles Syfer | 0 | 0603J2000470KCT-ND | 0,15306 € | Direct |
| 0603J2000470FCT | Knowles Syfer | 0 | 0603J2000470FCT-ND | 0,34320 € | Upgrade |
| 0603J2000470GCT | Knowles Syfer | 0 | 0603J2000470GCT-ND | 0,18154 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08262 € | 330,48 € |
| Unit Price without VAT: | 0,08262 € |
|---|---|
| Unit Price with VAT: | 0,09832 € |



