
C0603C470K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C470K1GACTUCT-ND - Cut Tape (CT) 399-C0603C470K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470K1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05679 € | 56,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04834 € | 193,36 € |
| 8.000 | 0,04521 € | 361,68 € |
| 12.000 | 0,04364 € | 523,68 € |
| 20.000 | 0,04190 € | 838,00 € |
| 28.000 | 0,04088 € | 1.144,64 € |
| 40.000 | 0,03990 € | 1.596,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

