
C0603C470G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C470G1GACTUCT-ND - Cut Tape (CT) 399-C0603C470G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470G1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F1GACTU | KEMET | 2.150 | 399-C0603C470F1GACTUCT-ND | 0,89000 € | Upgrade |
| CC0603GRNPO0BN470 | YAGEO | 2.002 | 311-3912-1-ND | 0,10000 € | Direct |
| KGM15ACG2A470GT | KYOCERA AVX | 4.903 | 478-KGM15ACG2A470GTCT-ND | 0,31000 € | Direct |
| KGM15ACG2A470FT | KYOCERA AVX | 17.208 | 478-KGM15ACG2A470FTCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,22900 € | 22,90 € |
| 500 | 0,18680 € | 93,40 € |
| 1.000 | 0,17373 € | 173,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15416 € | 616,64 € |
| 8.000 | 0,14688 € | 1.175,04 € |
| 12.000 | 0,14324 € | 1.718,88 € |
| 20.000 | 0,13920 € | 2.784,00 € |
| 28.000 | 0,13683 € | 3.831,24 € |
| 40.000 | 0,13456 € | 5.382,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

