
C0603C439D1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C439D1HACTUTR-ND - Tape & Reel (TR) 399-C0603C439D1HACTUCT-ND - Cut Tape (CT) 399-C0603C439D1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C439D1HACTU |
Description | CAP CER 4.3PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C439D1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01182 € | 5,91 € |
| 1.000 | 0,01037 € | 10,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00819 € | 32,76 € |
| 8.000 | 0,00739 € | 59,12 € |
| 12.000 | 0,00699 € | 83,88 € |
| 20.000 | 0,00654 € | 130,80 € |
| 28.000 | 0,00628 € | 175,84 € |
| 40.000 | 0,00603 € | 241,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

