
C0603C439C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C439C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C439C5GACTUCT-ND - Cut Tape (CT) 399-C0603C439C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C439C5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C439C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10838 € | 54,19 € |
| 1.000 | 0,09974 € | 99,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08675 € | 347,00 € |
| 8.000 | 0,08193 € | 655,44 € |
| 12.000 | 0,07951 € | 954,12 € |
| 20.000 | 0,07684 € | 1.536,80 € |
| 28.000 | 0,07527 € | 2.107,56 € |
| 40.000 | 0,07377 € | 2.950,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

