
C0603C432F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C432F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C432F5GACTUCT-ND - Cut Tape (CT) 399-C0603C432F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C432F5GACTU |
Description | CAP CER 4300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C432F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71540 € | 35,77 € |
| 100 | 0,65930 € | 65,93 € |
| 500 | 0,56432 € | 282,16 € |
| 1.000 | 0,53493 € | 534,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49083 € | 1.963,32 € |
| 8.000 | 0,47443 € | 3.795,44 € |
| 12.000 | 0,46621 € | 5.594,52 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

