
C0603C430J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C430J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C430J5GACTUCT-ND - Cut Tape (CT) 399-C0603C430J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C430J5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C430J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06720 € | 33,60 € |
| 1.000 | 0,06122 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05227 € | 209,08 € |
| 8.000 | 0,04895 € | 391,60 € |
| 12.000 | 0,04728 € | 567,36 € |
| 20.000 | 0,04544 € | 908,80 € |
| 28.000 | 0,04436 € | 1.242,08 € |
| 40.000 | 0,04333 € | 1.733,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

