Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C0603C394M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C394M8PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C394M8PACTU |
Description | CAP CER 0.39UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C394M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C394J4RACTU | KEMET | 10.007 | 399-C0603C394J4RACTUCT-ND | 0,32000 € | Upgrade |
| C0603C394K4PACTU | KEMET | 5.964 | 399-C0603C394K4PACTUCT-ND | 0,22000 € | Upgrade |
| C0603C394K4RACTU | KEMET | 16.433 | 399-C0603C394K4RACTUCT-ND | 0,37000 € | Upgrade |
| C0603C394K4RALTU | KEMET | 0 | 399-C0603C394K4RALTUTR-ND | 0,13389 € | Upgrade |
| C0603C394K8PACTU | KEMET | 12.344 | 399-C0603C394K8PACTUCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03364 € | 269,12 € |
| Unit Price without VAT: | 0,03364 € |
|---|---|
| Unit Price with VAT: | 0,04003 € |




